145101-05-36.00

Heilind Number:AMR145101-05-36.00
Manufacturer:Amphenol RF
Manufacturer Number:145101-05-36.00
ECAD Model:
3D Model

Description:

Mini-SMB Straight Plug to Mini-SMB Straight Plug RG-179 36 in Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 145101-05-36.00
Overall Length:36 in
Connector End 1:Mini-SMB
Connector End 2:Mini-SMB
Impedance:75 Ω
Cable Type:RG 179
Cable Assembly Type:Mini-SMB 75 Ohm to Mini-SMB 75 Ohm
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR145101-05-36.00

Detailed Description

Enhance your connectivity with this Mini-SMB to Mini-SMB straight plug cable assembly, designed for optimal performance. Measuring 36 inches in length, it offers flexibility in setup while maintaining a 75-ohm impedance for reliable signal transmission. Constructed with RG-179 cable, this assembly is durable and efficient, perfect for various applications. The straight plug connectors on both ends ensure a secure and seamless connection. Ideal for wire management and coaxial setups, this high-quality assembly is a must-have for maintaining smooth communication and signal integrity. Elevate your setup with this essential piece of equipment.