145103-01-12.00

Heilind Number:AMR145103-01-12.00
Manufacturer:Amphenol RF
Manufacturer Number:145103-01-12.00
ECAD Model:
3D Model

Description:

SMB Right Angle Plug to SMB Straight Plug RG-316 12 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 145103-01-12.00
Overall Length:12 in
Connector End 1:SMB
Connector End 2:SMB
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:SMB 50 Ohm to SMB 50 Ohm
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Plug
SKU:AMR145103-01-12.00

Detailed Description

Enhance your connectivity with this high-quality SMB Right Angle Plug to SMB Straight Plug RG-316 Cable Assembly. Measuring 12 inches in length, it provides optimal reach for your networking needs. Designed for seamless performance, this cable boasts a 50 Ohm impedance, ensuring efficient signal transmission. Crafted with durable RG 316 cable, it offers reliable conductivity for long-lasting use. The SMB connectors feature a Right Angle Plug and Straight Plug design, allowing for versatile connectivity options. Perfect for various applications, this cable assembly is a must-have for any setup requiring precise and stable connections. Upgrade your wire management with this essential component.