145103-01-36.00

Heilind Number:AMR145103-01-36.00
Manufacturer:Amphenol RF
Manufacturer Number:145103-01-36.00
ECAD Model:
3D Model

Description:

SMB Right Angle Plug to SMB Straight Plug RG-316 36 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 145103-01-36.00
Overall Length:36 in
Connector End 1:SMB
Connector End 2:SMB
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:SMB 50 Ohm to SMB 50 Ohm
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Plug
SKU:AMR145103-01-36.00

Detailed Description

Enhance your connection setup with this high-quality coaxial cable assembly, featuring a right-angle SMB plug at one end and a straight SMB plug at the other. Made with RG-316 cable, it offers a 50 Ohm impedance for optimal signal transmission. With a generous length of 36 inches, this cable provides flexibility in your setup while ensuring reliable performance. Ideal for various applications in wire management, it is a versatile and essential component for your connectivity needs. Upgrade your systems with ease using this SMB to SMB cable assembly.