145103-08-06.00

Heilind Number:AMR145103-08-06.00
Manufacturer:Amphenol RF
Manufacturer Number:145103-08-06.00
ECAD Model:
3D Model

Description:

SMB Right Angle Plug to SMB Straight Plug RG-178 6 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 145103-08-06.00
Overall Length:6 in
Connector End 1:SMB
Connector End 2:SMB
Impedance:50 Ω
Cable Type:RG 178
Cable Assembly Type:SMB 50 Ohm to SMB 50 Ohm
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Plug
SKU:AMR145103-08-06.00

Detailed Description

Enhance your connectivity with this high-quality cable assembly, featuring an SMB right angle plug to SMB straight plug configuration. Measuring 6 inches in length and designed for optimal signal transmission, this RG-178 cable is perfect for various applications. With a 50-ohm impedance and durable construction, it ensures reliable performance in demanding environments. Whether you're in need of efficient wire management or seamless data transfer, this coaxial cable assembly is a versatile solution that meets your connectivity needs with ease. Upgrade your setup with this essential component, a must-have in any tech arsenal.