145103-08-12.00

Heilind Number:AMR145103-08-12.00
Manufacturer:Amphenol RF
Manufacturer Number:145103-08-12.00
ECAD Model:
3D Model

Description:

SMB Right Angle Plug to SMB Straight Plug RG-178 12 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 145103-08-12.00
Overall Length:12 in
Connector End 1:SMB
Connector End 2:SMB
Impedance:50 Ω
Cable Type:RG 178
Cable Assembly Type:SMB 50 Ohm to SMB 50 Ohm
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Plug
SKU:AMR145103-08-12.00

Detailed Description

Enhance your connection setup with this high-quality SMB Right Angle Plug to SMB Straight Plug RG-178 cable assembly. Measuring 12 inches in length, it offers optimal reach for your networking needs. With a 50 Ohm impedance and RG 178 cable type, it ensures reliable signal transmission. The right angle plug and straight plug connectors provide flexibility in positioning, while RoHS compliance guarantees environmental responsibility. Ideal for various applications, this cable assembly is a must-have for efficient wire management in your setup.