145103-08-24.00

Heilind Number:AMR145103-08-24.00
Manufacturer:Amphenol RF
Manufacturer Number:145103-08-24.00
ECAD Model:
3D Model

Description:

SMB Right Angle Plug to SMB Straight Plug RG-178 24 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 145103-08-24.00
Overall Length:24 in
Connector End 1:SMB
Connector End 2:SMB
Impedance:50 Ω
Cable Type:RG 178
Cable Assembly Type:SMB 50 Ohm to SMB 50 Ohm
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Plug
SKU:AMR145103-08-24.00

Detailed Description

Enhance your connectivity with this high-quality SMB Right Angle Plug to SMB Straight Plug RG-178 Cable Assembly. Featuring a 24-inch length and 50-ohm impedance, it ensures optimal signal transmission. The RG 178 cable type offers durability and flexibility, perfect for various applications. With a right angle plug on one end and a straight plug on the other, it provides versatile connectivity options. Whether you're in need of wire management solutions or coaxial cable assemblies, this product is a reliable choice for seamless connections. Upgrade your setup with this essential cable assembly for efficient performance.