145103-08-36.00

Heilind Number:AMR145103-08-36.00
Manufacturer:Amphenol RF
Manufacturer Number:145103-08-36.00
ECAD Model:
3D Model

Description:

SMB Right Angle Plug to SMB Straight Plug RG-178 36 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 145103-08-36.00
Overall Length:36 in
Connector End 1:SMB
Connector End 2:SMB
Impedance:50 Ω
Cable Type:RG 178
Cable Assembly Type:SMB 50 Ohm to SMB 50 Ohm
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Plug
SKU:AMR145103-08-36.00

Detailed Description

Enhance your connectivity with this high-performance coaxial cable assembly. Featuring a SMB right angle plug at one end and a SMB straight plug at the other, it ensures a secure and reliable connection. With a 36-inch RG-178 cable, this assembly is perfect for applications requiring flexibility and durability. Operating at 50 Ohms impedance, it guarantees efficient signal transmission. Whether you're in need of wire management solutions or seeking to optimize your cable assemblies, this product is a versatile choice for various industries. Upgrade your setup with this SMB 50 Ohm to SMB 50 Ohm cable assembly and experience seamless connectivity.