145103-08-48.00

Heilind Number:AMR145103-08-48.00
Manufacturer:Amphenol RF
Manufacturer Number:145103-08-48.00
ECAD Model:
3D Model

Description:

SMB Right Angle Plug to SMB Straight Plug RG-178 48 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 145103-08-48.00
Overall Length:48 in
Connector End 1:SMB
Connector End 2:SMB
Impedance:50 Ω
Cable Type:RG 178
Cable Assembly Type:SMB 50 Ohm to SMB 50 Ohm
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Plug
SKU:AMR145103-08-48.00

Detailed Description

Enhance your cable connections with this SMB Right Angle Plug to SMB Straight Plug RG-178 assembly, designed for optimal signal transmission. Measuring 48 inches in length, this cable features a 50 Ohm impedance and RG 178 construction, ensuring reliable performance. The right-angle plug at one end and straight plug at the other offer flexibility in your setup. Perfect for various applications, this cable assembly is a must-have for efficient wire management and seamless connectivity. Upgrade your coaxial connections with this high-quality, durable solution.