145104-01-06.00

Heilind Number:AMR145104-01-06.00
Manufacturer:Amphenol RF
Manufacturer Number:145104-01-06.00
ECAD Model:
3D Model

Description:

SMB Right Angle Plug to SMB Right Angle Plug RG-316 6 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 145104-01-06.00
Overall Length:6 in
Connector End 1:SMB
Connector End 2:SMB
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:SMB 50 Ohm to SMB 50 Ohm
Connector End 1 Style:R/A Plug
Connector End 2 Style:R/A Plug
SKU:AMR145104-01-06.00

Detailed Description

Enhance your cable connections with our SMB Right Angle Plug to SMB Right Angle Plug RG-316 Cable Assembly. Engineered for optimal performance, this 6-inch cable boasts a 50 Ohm impedance and is constructed with durable RG 316 cable. Featuring right angle plugs on both ends, it ensures a secure and efficient fit for your connectivity needs. Perfect for applications requiring high-quality signal transmission, this cable assembly is a reliable solution for your wire management requirements. Upgrade your setup with this essential component, meticulously crafted for durability and performance.