145104-01-18.00

Heilind Number:AMR145104-01-18.00
Manufacturer:Amphenol RF
Manufacturer Number:145104-01-18.00
ECAD Model:
3D Model

Description:

SMB Right Angle Plug to SMB Right Angle Plug RG-316 18 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 145104-01-18.00
Overall Length:18 in
Connector End 1:SMB
Connector End 2:SMB
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:SMB 50 Ohm to SMB 50 Ohm
Connector End 1 Style:R/A Plug
Connector End 2 Style:R/A Plug
SKU:AMR145104-01-18.00

Detailed Description

Enhance your connectivity with this high-quality SMB Right Angle Plug to SMB Right Angle Plug RG-316 Cable Assembly. Measuring 18 inches in length, this 50 Ohm impedance cable is ideal for various applications. Crafted with precision, it features SMB connectors on both ends, ensuring a secure and reliable connection. The RG 316 cable type offers excellent signal transmission, making it perfect for use in wire management and coaxial cable assemblies. Upgrade your setup with this essential component, designed to deliver optimal performance.