145104-01-M0.25

Heilind Number:AMR145104-01-M0.25
Manufacturer:Amphenol RF
Manufacturer Number:145104-01-M0.25
ECAD Model:
3D Model

Description:

SMB Right Angle Plug to SMB Right Angle Plug RG-316 250 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 145104-01-M0.25
Overall Length:9.84 in
Connector End 1:SMB
Connector End 2:SMB
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:SMB 50 Ohm to SMB 50 Ohm
Connector End 1 Style:R/A Plug
Connector End 2 Style:R/A Plug
SKU:AMR145104-01-M0.25

Detailed Description

Enhance your connectivity with this high-quality coaxial cable assembly. Designed for optimal signal transmission, it features SMB right angle plug connectors on both ends, ensuring a secure and reliable connection. The RG-316 cable type offers excellent performance, with a 50 Ohm impedance for consistent signal quality. Measuring at 250mm in length, it provides flexibility for various setups. Ideal for wire management applications, this cable assembly is a must-have for any electronic setup requiring precision and durability. Elevate your connectivity experience with this essential component.