145104-01-M0.75

Heilind Number:AMR145104-01-M0.75
Manufacturer:Amphenol RF
Manufacturer Number:145104-01-M0.75
ECAD Model:
3D Model

Description:

SMB Right Angle Plug to SMB Right Angle Plug RG-316 750 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 145104-01-M0.75
Overall Length:29.53 in
Connector End 1:SMB
Connector End 2:SMB
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:SMB 50 Ohm to SMB 50 Ohm
Connector End 1 Style:R/A Plug
Connector End 2 Style:R/A Plug
SKU:AMR145104-01-M0.75

Detailed Description

Enhance your connectivity with our SMB Right Angle Plug to SMB Right Angle Plug RG-316 coaxial cable assembly, crafted for optimal performance and durability. Measuring 750mm in length, this cable features a 50 Ohm impedance, making it ideal for high-frequency applications. The RG 316 cable type ensures efficient signal transmission, while the right angle plug connectors offer flexibility in tight spaces. Perfect for wire management in various settings, this assembly guarantees reliable and seamless connections. Upgrade your setup with this essential component for seamless data transfer.