145104-01-M1.00

Heilind Number:AMR145104-01-M1.00
Manufacturer:Amphenol RF
Manufacturer Number:145104-01-M1.00
ECAD Model:
3D Model

Description:

SMB Right Angle Plug to SMB Right Angle Plug RG-316 1 M Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 145104-01-M1.00
Overall Length:39.37 in
Connector End 1:SMB
Connector End 2:SMB
Impedance:50 Ω
Cable Type:RG 316
Cable Assembly Type:SMB 50 Ohm to SMB 50 Ohm
Connector End 1 Style:R/A Plug
Connector End 2 Style:R/A Plug
SKU:AMR145104-01-M1.00

Detailed Description

Enhance your connectivity with this high-quality SMB Right Angle Plug to SMB Right Angle Plug RG-316 Cable Assembly. Measuring 1 meter in length, it offers seamless transmission, ideal for various applications. Crafted with precision, this cable boasts a 50 Ohm impedance, ensuring reliable signal transfer. The RG 316 cable type guarantees durability and performance, while the right angle plug connectors at both ends provide flexibility in tight spaces. Perfect for wire management and coaxial setups, this assembly is a must-have for professionals seeking efficient and seamless connections. Elevate your networking capabilities with this essential component.