| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 145104-05-06.00 |
| Overall Length: | 6 in |
| Connector End 1: | Mini-SMB |
| Connector End 2: | Mini-SMB |
| Impedance: | 75 Ω |
| Cable Type: | RG 179 |
| Cable Assembly Type: | Mini-SMB 75 Ohm to Mini-SMB 75 Ohm |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | R/A Plug |
| SKU: | AMR145104-05-06.00 |
145104-05-06.00
| Heilind Number: | AMR145104-05-06.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 145104-05-06.00 |
| ECAD Model: |
Description:
Mini-SMB Right Angle Plug to Mini-SMB Right Angle Plug RG-179 6 in Length 75 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this Mini-SMB Right Angle Plug to Mini-SMB Right Angle Plug RG-179 cable assembly. Measuring 6 inches in length, it ensures optimal signal transmission for 75 Ohm systems. The RG-179 cable type offers reliable performance, making it ideal for various applications. With both connector ends featuring a right angle plug design, it allows for easy and secure connections in tight spaces. Rest assured of its quality and compliance with RoHS standards. Upgrade your cable management setup with this efficient and durable solution.

