| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 145104-05-36.00 |
| Overall Length: | 36 in |
| Connector End 1: | Mini-SMB |
| Connector End 2: | Mini-SMB |
| Impedance: | 75 Ω |
| Cable Type: | RG 179 |
| Cable Assembly Type: | Mini-SMB 75 Ohm to Mini-SMB 75 Ohm |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | R/A Plug |
| SKU: | AMR145104-05-36.00 |
145104-05-36.00
| Heilind Number: | AMR145104-05-36.00 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 145104-05-36.00 |
| ECAD Model: |
Description:
Mini-SMB Right Angle Plug to Mini-SMB Right Angle Plug RG-179 36 in Length 75 Ohms
More >>Specifications
Detailed Description
Enhance your signal connectivity with this high-quality coaxial cable assembly, featuring Mini-SMB right angle plugs on both ends. Measuring 36 inches in length, this RG-179 cable is optimized for 75 Ohm impedance, ensuring reliable performance in various audio and video applications. Its durable construction and R/A plug design offer a secure and space-saving connection, perfect for wire management in professional setups. Upgrade your cable assemblies with this essential component, guaranteeing seamless transmission quality.

