145104-08-06.00

Heilind Number:AMR145104-08-06.00
Manufacturer:Amphenol RF
Manufacturer Number:145104-08-06.00
ECAD Model:
3D Model

Description:

SMB Right Angle Plug to SMB Right Angle Plug RG-178 6 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 145104-08-06.00
Overall Length:6 in
Connector End 1:SMB
Connector End 2:SMB
Impedance:50 Ω
Cable Type:RG 178
Cable Assembly Type:SMB 50 Ohm to SMB 50 Ohm
Connector End 1 Style:R/A Plug
Connector End 2 Style:R/A Plug
SKU:AMR145104-08-06.00

Detailed Description

Enhance your connectivity with this high-quality SMB Right Angle Plug to SMB Right Angle Plug Cable Assembly. Measuring 6 inches in length, it features RG-178 cable with a 50-ohm impedance, ensuring optimal signal transmission. The right-angle plugs offer convenient and secure connections, perfect for tight spaces or applications requiring a low-profile design. Ideal for use in various industries, this cable assembly guarantees reliable performance and durability. Upgrade your wire management setup with this essential component.