145104-08-12.00

Heilind Number:AMR145104-08-12.00
Manufacturer:Amphenol RF
Manufacturer Number:145104-08-12.00
ECAD Model:
3D Model

Description:

SMB Right Angle Plug to SMB Right Angle Plug RG-178 12 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 145104-08-12.00
Overall Length:12 in
Connector End 1:SMB
Connector End 2:SMB
Impedance:50 Ω
Cable Type:RG 178
Cable Assembly Type:SMB 50 Ohm to SMB 50 Ohm
Connector End 1 Style:R/A Plug
Connector End 2 Style:R/A Plug
SKU:AMR145104-08-12.00

Detailed Description

Enhance your cable connections with this high-quality SMB Right Angle Plug to SMB Right Angle Plug RG-178 assembly. Measuring 12 inches in length, this cable features a 50-ohm impedance, ideal for reliable signal transmission. The RG 178 cable type ensures optimal performance, while the right-angle plug design on both ends offers convenient connectivity in tight spaces. Rest assured, this cable assembly is RoHS compliant, meeting environmental standards. Perfect for various applications, it guarantees efficient wire management and seamless coaxial connections in your setup. Elevate your connectivity solutions with this essential component.