| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 152101 |
| Connector Type: | SMC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 10 GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR152101 |
152101
| Heilind Number: | AMR152101 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 152101 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our SMC Straight Crimp Plug, designed for seamless integration with RG-174, RG-188, RG-316, Times LMR-100A cables. Engineered for precision, this 50 Ohm connector features Beryllium Copper contacts for optimal conductivity. With a wide operating temperature range from -65°C to 165°C and a maximum frequency of 10 GHz, it ensures reliable performance in diverse environments. The nickel-plated brass body offers durability, while the threaded coupling type guarantees secure mating. RoHS compliant and meticulously crafted, this connector is a must-have for demanding RF applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2025 | 042425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

