| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 152102 |
| Connector Type: | SMC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 10 GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR152102 |
152102
| Heilind Number: | AMR152102 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 152102 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our high-performance RF Connector SMC Straight Crimp Jack. Designed for seamless integration with RG-174, RG-188, RG-316, Times LMR-100A cables, this 50 Ohm connector ensures optimal signal transmission. Crafted with durable brass and nickel finishes, it guarantees reliability in a wide temperature range from -65°C to 165°C. With a maximum operating frequency of 10 GHz, threaded coupling, and RoHS compliance, this connector is ideal for various applications in the telecommunications and electronics industries. Upgrade your connections with precision and efficiency.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

