| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 152105 |
| Connector Type: | SMC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 10 GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR152105 |
152105
| Heilind Number: | AMR152105 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 152105 |
| ECAD Model: |
Description:
RF Connector SMC Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A Bulkhead 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our SMC Straight Crimp Jack connector, designed for seamless integration with RG-174, RG-188, RG-316, Times LMR-100A cables. This 50 Ohm impedance connector, crafted from high-quality brass with a gold finish, ensures reliable performance even in challenging environments, with a wide operating temperature range from -65°C to 165°C. Its threaded coupling and bulkhead panel mount feature make installation a breeze. RoHS compliant and capable of operating at frequencies up to 10 GHz, it's the perfect solution for demanding RF applications. Upgrade your setup with this essential component for optimal signal transmission.

