| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 152106 |
| Connector Type: | SMC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR152106 |
152106
| Heilind Number: | AMR152106 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 152106 |
| ECAD Model: |
Description:
RF Connector SMC Right Angle Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our SMC Right Angle Crimp Plug, designed for seamless integration with RG-174, RG-188, RG-316, Times LMR-100A cables. Crafted from durable brass with a nickel finish, this 50 Ohm connector ensures reliable performance in a wide temperature range from -65°C to 165°C. Featuring a threaded coupling type and a beryllium copper contact material, it guarantees secure and efficient signal transmission. Perfect for professional installations, it offers a convenient crimp termination method for easy setup. Upgrade your RF systems with this high-quality connector, a vital component for maintaining optimal signal integrity.

