| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 152107-75 |
| Connector Type: | SMC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 75 Ω |
| Operating Frequency: | 10 GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR152107-75 |
152107-75
| Heilind Number: | AMR152107-75 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 152107-75 |
| ECAD Model: |
Description:
RF Connector SMC Right Angle Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 75 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our SMC Right Angle Crimp Plug, designed for seamless integration with RG-174, RG-188, RG-316, Times LMR-100A cables. Crafted with precision, this 75 Ohm connector ensures optimal signal transmission in a variety of applications. The beryllium copper contact material guarantees reliable conductivity, while the durable brass body with a gold finish offers both strength and corrosion resistance. Operating efficiently in temperatures ranging from -65°C to 165°C, this connector is suitable for diverse environments. With a threaded coupling type and impedance of 75 Ω, it is ideal for high-frequency operations up to 10 GHz. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your RF systems with this high-performance connector for seamless and reliable signal transmission.

