| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 152119-75 |
| Connector Type: | SMC |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR152119-75 |
152119-75
| Heilind Number: | AMR152119-75 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 152119-75 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with this high-performance SMC PCB Through Hole Straight Jack, designed for seamless integration on circuit boards. Featuring a 75 Ohm impedance and brass construction, it ensures reliable signal transmission in a wide temperature range from -65°C to 165°C. With a gold body finish and RoHS compliance, this connector not only offers superior durability but also meets environmental standards. The threaded coupling type guarantees a secure connection, making it ideal for various RF applications. Upgrade your setup with this essential component for optimal performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

