152119

Heilind Number:AMR152119
Manufacturer:Amphenol RF
Manufacturer Number:152119
ECAD Model:
3D Model

Description:

RF Connector SMC PCB Through Hole Straight Jack 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 152119
Connector Type:SMC
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:10 GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR152119

Detailed Description

Enhance your RF connectivity with our high-performance SMC PCB Through Hole Straight Jack. Designed for optimal signal transmission, this connector boasts a 50 Ohm impedance and can operate seamlessly in a wide temperature range from -65 °C to 165 °C. Its durable brass construction, with a nickel finish, ensures longevity and reliability even in demanding environments. With a maximum operating frequency of 10 GHz, it's perfect for high-speed data transmission. RoHS compliant and featuring a threaded coupling type, this connector is not only efficient but also environmentally friendly. Upgrade your RF setup with this essential component.