| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 152123 |
| Connector Type: | SMC |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 10 GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR152123 |
152123
| Heilind Number: | AMR152123 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 152123 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your RF connectivity with our high-performance SMC PCB Through Hole Right Angle Jack. Designed for seamless integration, this connector boasts a durable brass body with a gold finish, ensuring reliable signal transmission even in demanding environments. With a 50 Ohm impedance and a maximum operating frequency of 10 GHz, it's ideal for high-speed data applications. Its threaded coupling type guarantees secure connections, while the PCB Through Hole termination method simplifies installation. Operating effortlessly in temperatures ranging from -65 °C to 165 °C, this RoHS-compliant connector is a versatile and dependable choice for your RF coaxial needs. Explore our full range of RF Coaxial Connectors & Accessories for more connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/30/2026 | AMR-012926 - Manufacturing Location & COO change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

