| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 152127 |
| Connector Type: | SMC |
| Gender: | Jack |
| Termination Method: | Solder Cup |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 10 GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR152127 |
152127
| Heilind Number: | AMR152127 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 152127 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our SMC Straight Jack Solder Cup Bulkhead Connector. Designed for optimal performance, this 50 Ohm connector boasts a brass body with a durable gold finish, ensuring reliability in demanding environments. With a straight orientation and rear mount bulkhead feature, it offers seamless integration into your setup. Operating efficiently in temperatures ranging from -65°C to 165°C, it's perfect for a wide range of applications. RoHS compliant and featuring a threaded coupling, it guarantees both performance and environmental responsibility. Experience high-quality signal transmission up to 10 GHz with this essential component for RF systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2025 | 042425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

