| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 152131 |
| Connector Type: | SMC |
| Gender: | Jack |
| Termination Method: | Solder Cup |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 10 GHz |
| Body Material: | Brass |
| Panel Mount Type: | 2-Hole Flange |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR152131 |
152131
| Heilind Number: | AMR152131 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 152131 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our SMC Panel Mount Jack. Designed for optimal performance, this connector boasts a 2-Hole Flange for secure installation and a Solder Cup termination method, ensuring reliable signal transmission. With a durable Brass body and Gold finish, it can withstand operating temperatures ranging from -65°C to 165°C. Its straight orientation and Threaded coupling type make it easy to use, while the 50 Ohm impedance and 10 GHz operating frequency guarantee seamless data transfer. Perfect for a variety of applications, it's a must-have for any RF setup.

