| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 152134 |
| Connector Type: | SMC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 10 GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR152134 |
152134
| Heilind Number: | AMR152134 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 152134 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your RF devices with our SMC Straight Crimp Plug. Designed for seamless integration with RG-58, RG-141, Times LMR-195 cables, this 50 Ohm connector ensures optimal signal transmission. Crafted with durable beryllium copper contacts and a gold-finished brass body, it guarantees reliable performance in a wide temperature range from -65°C to 165°C. With a maximum operating frequency of 10 GHz, it's ideal for high-speed applications. The threaded coupling mechanism provides secure attachment, while the straight orientation simplifies installation. RoHS compliant for environmental responsibility, it's a top choice for precision RF connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/20/2025 | AMR-102025 - Manufacturing Location/Country of Origin. As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

