| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 152135 |
| Connector Type: | SMC |
| Gender: | Plug |
| Termination Method: | Cable - Solder |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 10 GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR152135 |
152135
| Heilind Number: | AMR152135 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 152135 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our SMC Straight Solder Plug RG-405 0.086-inch Connector. Engineered for precision and performance, this connector ensures seamless signal transmission in high-frequency applications. With a 50 Ohm impedance and operating frequency of up to 10 GHz, it delivers reliable connectivity in demanding environments. The beryllium copper contact material and brass body construction guarantee durability, while the gold finish enhances conductivity. Suitable for cable solder termination, this connector is a versatile solution for your RF needs. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your RF systems with confidence with this high-quality connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

