152138

Heilind Number:AMR152138
Manufacturer:Amphenol RF
Manufacturer Number:152138
ECAD Model:
3D Model

Description:

RF Connector SMC Right Angle Solder Plug RG-405 0.086-inch Conformable 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 152138
Connector Type:SMC
Gender:Plug
Termination Method:Cable - Solder
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR152138

Detailed Description

Enhance your RF connectivity with our high-performance SMC Right Angle Solder Plug. Designed for seamless integration, this connector is ideal for RG-405 0.086-inch conformable cables, ensuring optimal signal transmission in 50 Ohm systems. Crafted with precision, it features a durable brass body with a gold finish, guaranteeing reliability in various environments. The beryllium copper contact material provides excellent conductivity, while its threaded coupling type offers secure mating. With a wide operating temperature range from -65°C to 165°C, this connector is suitable for diverse applications. Upgrade your setup with this essential component for superior RF performance.