| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 152140 |
| Connector Type: | SMC |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 10 GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR152140 |
152140
| Heilind Number: | AMR152140 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 152140 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our Straight Jack Bulkhead RF Connector for SMC PCB Through Hole applications. Crafted with precision, this connector boasts a 50 Ohm impedance, ensuring reliable signal transmission up to 10 GHz. Its robust brass construction, with a gold finish, guarantees durability even in demanding environments. With a wide operating temperature range from -65 °C to 165 °C, this connector is designed to perform consistently in extreme conditions. Featuring a threaded coupling mechanism and bulkhead panel mount design, it offers easy and secure installation. Compliant with RoHS regulations, you can trust in its quality and environmental responsibility. Elevate your RF setups with this essential component for seamless connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2025 | 042425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

