| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 153100 |
| Connector Type: | SSMC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 10 GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR153100 |
153100
| Heilind Number: | AMR153100 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 153100 |
| ECAD Model: |
Description:
RF Connector SSMC Straight Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our SSMC Straight Crimp Plug, designed for seamless integration with RG-174, RG-188, RG-316, Times LMR-100A cables. Engineered for optimal performance, this 50 Ohm connector boasts a rugged construction with a brass body and gold finish. The beryllium copper contact material ensures reliable signal transmission, even in demanding environments. With a wide operating temperature range from -65°C to 165°C and a maximum frequency of 10 GHz, this connector is perfect for high-frequency applications. Its straight orientation and threaded coupling type make installation easy and secure. RoHS compliant, it meets international standards for environmental responsibility. Elevate your RF systems with the precision and durability of this SSMC connector.

