162100

Heilind Number:AMR162100
Manufacturer:Amphenol RF
Manufacturer Number:162100
ECAD Model:
3D Model

Description:

RF Connector Twinax Straight Clamp Plug 100 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 162100
Connector Type:Twinax
Gender:Plug
Termination Method:Cable - Clamp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:100 Ω
Operating Frequency:.2 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR162100

Detailed Description

Enhance your RF connectivity with our high-performance Twinax Straight Clamp Plug, designed for seamless integration in 100 Ohm systems. Crafted with durable brass and nickel finishes, this connector ensures reliable signal transmission in a wide temperature range from -65 °C to 165 °C. With a maximum operating frequency of .2 GHz, it guarantees optimal performance for your communication needs. Featuring a threaded coupling type and cable clamp termination, installation is quick and secure. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your projects in various industries. Upgrade your setup with this essential component for superior RF coaxial connections.