162108B

Heilind Number:AMR162108B
Manufacturer:Amphenol RF
Manufacturer Number:162108B
ECAD Model:
3D Model

Description:

RF Connector Twinax Straight Crimp Plug 78 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 162108B
Connector Type:Twinax
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
IP Rating:Not Rated
Orientation:Straight
Impedance:78 Ω
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR162108B

Detailed Description

Easily connect RF cables with our Twinax Straight Crimp Plug. Designed for seamless cable termination, this plug features a 78 Ohm impedance for optimal signal transmission. Constructed with durable brass and finished with nickel, it ensures long-lasting performance. The bayonet coupling type offers quick and secure connections, ideal for various applications. With RoHS compliance and a brass contact material, it guarantees safety and reliability. Perfect for professional use in telecommunications, aerospace, and military industries. Upgrade your connectivity with this essential RF connector.