162109

Heilind Number:AMR162109
Manufacturer:Amphenol RF
Manufacturer Number:162109
ECAD Model:
3D Model

Description:

RF Connector Twinax Straight Jack Bulkhead Solder Cup 78 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 162109
Connector Type:Twinax
Gender:Jack
Termination Method:Solder Cup
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:78 Ω
Operating Frequency:.2 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Front Mount
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR162109

Detailed Description

Enhance your RF connectivity with our Twinax Straight Jack Bulkhead Solder Cup, designed for optimal performance in demanding environments. This high-quality connector, featuring a 78 Ohm impedance and Phosphor Bronze contacts, ensures reliable signal transmission. With a durable Brass body and Nickel finish, it guarantees long-lasting durability. Perfect for front-mount installations, it offers secure coupling via a Bayonet mechanism. Operating efficiently from -40°C to 85°C, it's suitable for a wide range of applications. RoHS compliant and meticulously engineered, it's a must-have for any RF setup. Upgrade to seamless connectivity with this essential component.