172100RP

Heilind Number:AMR172100RP
Manufacturer:Amphenol RF
Manufacturer Number:172100RP
ECAD Model:
3D Model

Description:

RF Connector RP-N-Type Straight Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172100RP
Connector Type:RP-N-Type
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR172100RP

Detailed Description

Enhance your RF connectivity with our RP-N-Type Straight Crimp Plug, designed for seamless integration with RG-58, RG-141, Times LMR-195 cables. Crafted with precision, this 50 Ohm connector boasts a durable brass body with a nickel finish, ensuring reliable performance in various environments. Featuring a straight orientation and threaded coupling, it guarantees secure connections. The phosphor bronze contact material guarantees excellent signal transmission, while its RoHS compliance reflects our commitment to environmental responsibility. With a broad operating frequency of up to 11 GHz and a wide temperature range from -40°C to 85°C, this connector is ideal for demanding applications in telecommunications, aerospace, and beyond. Upgrade your RF systems with confidence, knowing that you're investing in quality and performance.