172101

Heilind Number:AMR172101
Manufacturer:Amphenol RF
Manufacturer Number:172101
ECAD Model:
3D Model

Description:

RF Connector N-Type Straight Crimp Plug RG-59 RG-62 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172101
Connector Type:N-Type1
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:White Bronze
Coupling Type:Threaded
SKU:AMR172101

Detailed Description

Enhance your RF connectivity with our N-Type Straight Crimp Plug, designed for seamless integration with RG-59 and RG-62 cables. Crafted from high-quality brass with a white bronze finish, this 50 Ohm connector ensures reliable performance even in extreme temperatures ranging from -65°C to 165°C. With a maximum operating frequency of 11 GHz, it's ideal for high-speed data transmission. The threaded coupling type guarantees a secure connection, while the straight orientation offers flexibility in installation. RoHS compliant and engineered for durability, this connector is a must-have for professional RF applications. Elevate your connectivity experience with this premium N-Type Plug.