172102

Heilind Number:AMR172102
Manufacturer:Amphenol RF
Manufacturer Number:172102
ECAD Model:
3D Model

Description:

RF Connector N-Type Straight Crimp Plug RG-8 RG-213 RG-225 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172102
Connector Type:N-Type1
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:White Bronze
Coupling Type:Threaded
SKU:AMR172102

Detailed Description

Easily connect RF cables with our N-Type Straight Crimp Plug, designed for RG-8, RG-213, and RG-225 cables with a 50 Ohm impedance. Crafted from durable brass with a white bronze finish, this connector ensures reliable performance in a wide temperature range from -65 °C to 165 °C. Its threaded coupling mechanism guarantees a secure and stable connection, making it ideal for high-frequency applications up to 11 GHz. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for professionals in telecommunications, broadcasting, and more, this N-Type Plug is a crucial component in your RF setup.