| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 172102H243HEX |
| Connector Type: | N-Type1 |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | White Bronze |
| Coupling Type: | Threaded |
| SKU: | AMR172102H243HEX |
172102H243HEX
| Heilind Number: | AMR172102H243HEX |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 172102H243HEX |
| ECAD Model: |
Description:
RF Connector N-Type Straight Crimp Plug Times LMR-400 Optimized Belden 9913 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our N-Type Straight Crimp Plug, designed for seamless integration with Times LMR-400 Optimized Belden 9913 cables. Crafted with precision, this 50 Ohm connector features a durable brass body with a sleek white bronze finish, ensuring reliable performance in a wide temperature range from -65°C to 165°C. Its threaded coupling type guarantees a secure connection, while the straight orientation offers easy installation. RoHS compliant and expertly engineered, it's the perfect solution for high-frequency applications. Elevate your RF setup with this essential component.

