| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 172102H243RP |
| Connector Type: | RP-N-Type |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | White Bronze |
| Coupling Type: | Threaded |
| SKU: | AMR172102H243RP |
172102H243RP
| Heilind Number: | AMR172102H243RP |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 172102H243RP |
| ECAD Model: |
Description:
RF Connector RP-N-Type Straight Crimp Plug Times LMR-400 Optimized Belden 9913 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our RP-N-Type Straight Crimp Plug, designed for optimal performance with Times LMR-400 and Belden 9913 cables. Crafted with precision, this 50 Ohm connector features a durable brass body with a White Bronze finish, ensuring long-lasting quality. The contact material, made of Phosphor Bronze, guarantees reliable signal transmission. Operating efficiently in temperatures ranging from -40°C to 85°C, this connector is suitable for a variety of environments. With a maximum operating frequency of 11 GHz, it is perfect for high-speed data transmission. RoHS compliant, the connector meets all necessary environmental standards. Upgrade your RF setup with this high-quality, threaded coupling connector for seamless connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

