| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 172103 |
| Connector Type: | N-Type1 |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | White Bronze |
| Coupling Type: | Threaded |
| SKU: | AMR172103 |
172103
| Heilind Number: | AMR172103 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 172103 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our N-Type Straight Crimp Jack, designed for seamless integration with RG-58, RG-141, Times LMR-195 cables. Featuring a durable brass body with a white bronze finish, this 50 Ohm connector ensures reliable performance in a wide temperature range from -40°C to 85°C. Crafted with precision, it offers a threaded coupling for secure attachment. RoHS compliant and capable of handling up to 11 GHz, it's the perfect choice for demanding RF applications. Upgrade your setup today with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/30/2026 | AMR-012926 - Manufacturing Location & COO change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

