| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 172105 |
| Connector Type: | N-Type1 |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR172105 |
172105
| Heilind Number: | AMR172105 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 172105 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our N-Type Straight Crimp Jack, designed for seamless integration with RG-8, RG-213, and RG-225 cables. Engineered for optimal performance in 50 Ohm systems, this connector boasts a durable construction with a brass body and nickel finish. Its straight orientation and threaded coupling ensure secure and reliable connections, while the phosphor bronze contact material guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 °C to 85 °C, it's a versatile solution for various applications, with a maximum frequency of 11 GHz. Rest assured, this RoHS-compliant component meets stringent environmental standards, making it a sustainable choice for your projects. Upgrade your RF Coaxial setup with this high-quality connector and experience enhanced performance and reliability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

