| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 172106 |
| Connector Type: | N-Type1 |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | White Bronze |
| Coupling Type: | Threaded |
| SKU: | AMR172106 |
172106
| Heilind Number: | AMR172106 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 172106 |
| ECAD Model: |
Description:
RF Connector N-Type Straight Crimp Jack RG-58 RG-141 Times LMR-195 Bulkhead 50 Ohm
More >>Specifications
Detailed Description
Easily connect RF cables with precision using our N-Type Straight Crimp Jack Connector. Designed for RG-58, RG-141, Times LMR-195 cables, this 50 Ohm connector ensures reliable signal transmission in various applications. Crafted with durable brass and featuring a white bronze finish, it offers both longevity and efficient performance. The straight orientation and bulkhead panel mount feature make installation a breeze, while the threaded coupling ensures a secure connection. With RoHS compliance and a wide operating temperature range from -40°C to 85°C, this connector is suitable for diverse environments. Perfect for professionals in the RF industry, it guarantees high-quality connectivity for your projects.

