172108

Heilind Number:AMR172108
Manufacturer:Amphenol RF
Manufacturer Number:172108
ECAD Model:
3D Model

Description:

RF Connector N-Type Straight Crimp Jack RG-8 RG-213 RG-225 Bulkhead 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172108
Connector Type:N-Type1
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:White Bronze
Coupling Type:Threaded
SKU:AMR172108

Detailed Description

Enhance your RF connectivity with our N-Type Straight Crimp Jack, designed for seamless integration with RG-8, RG-213, and RG-225 cables. Featuring a durable brass body with a white bronze finish, this connector guarantees both strength and corrosion resistance. With a 50 Ohm impedance and a maximum operating frequency of 11 GHz, it ensures reliable signal transmission even in demanding environments. The cable termination method, Phosphor Bronze contact material, and threaded coupling type all contribute to its high performance and durability. Whether for professional or DIY projects, this connector is a must-have for any RF setup.