| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 172111 |
| Connector Type: | N-Type1 |
| Gender: | Plug |
| Termination Method: | Cable - Clamp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | White Bronze |
| Coupling Type: | Threaded |
| SKU: | AMR172111 |
172111
| Heilind Number: | AMR172111 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 172111 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our N-Type Straight Clamp Plug, designed for seamless integration with RG-58, RG-141, Times LMR-195 cables. Boasting a durable brass body with a white bronze finish, this 50 Ohm connector ensures reliable performance in temperatures ranging from -65°C to 165°C. Featuring a threaded coupling mechanism, it guarantees secure and efficient connections, ideal for high-frequency applications up to 11 GHz. With RoHS compliance and impeccable craftsmanship, it's a must-have component for your RF coaxial setup.

