| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 172113 |
| Connector Type: | N-Type1 |
| Gender: | Plug |
| Termination Method: | Cable - Clamp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | White Bronze |
| Coupling Type: | Threaded |
| SKU: | AMR172113 |
172113
| Heilind Number: | AMR172113 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 172113 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect RG-8, RG-213, and RG-225 cables with our N-Type Straight Clamp Plug, designed for seamless 50 Ohm impedance in RF applications. Crafted with durable brass and finished in White Bronze, this plug ensures reliable conductivity in temperatures ranging from -65°C to 165°C. With a maximum operating frequency of 11 GHz, it's ideal for high-performance setups. The threaded coupling type and straight orientation provide secure and efficient connections. RoHS compliance further guarantees its quality. Upgrade your RF connectors with this essential component for optimal signal transmission.

