| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 172113H243 |
| Connector Type: | N-Type |
| Gender: | Plug |
| Termination Method: | Cable - Clamp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | White Bronze |
| Coupling Type: | Threaded |
| SKU: | AMR172113H243 |
172113H243
| Heilind Number: | AMR172113H243 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 172113H243 |
| ECAD Model: |
Description:
RF Connector N-Type Straight Clamp Plug Times LMR-400 Optimized Belden 9913 50 Ohm
More >>Specifications
Detailed Description
Elevate your RF connectivity with our N-Type Straight Clamp Plug, designed for seamless integration with Times LMR-400 Optimized Belden 9913 cables. With a robust brass construction and White Bronze finish, this connector ensures reliable performance in a wide temperature range from -65 °C to 165 °C. Its 50 Ohm impedance and threaded coupling type guarantee secure signal transmission, while the 11 GHz operating frequency caters to high-speed applications. RoHS compliant and meticulously crafted for precision, it's an essential component for demanding RF setups.

