172114

Heilind Number:AMR172114
Manufacturer:Amphenol RF
Manufacturer Number:172114
ECAD Model:
3D Model

Description:

RF Connector N-Type Straight Clamp Jack RG-58 RG-141 Times LMR-195 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172114
Connector Type:N-Type1
Gender:Jack
Termination Method:Cable - Clamp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:White Bronze
Coupling Type:Threaded
SKU:AMR172114

Detailed Description

Enhance your RF connectivity with our N-Type Straight Clamp Jack RF Connector, designed for optimal performance with RG-58, RG-141, Times LMR-195, and other 50 Ohm cables. Crafted with durable Brass and featuring a Phosphor Bronze contact material, this connector ensures reliable signal transmission. Its straight orientation and threaded coupling type provide secure and seamless connections, while its wide operating temperature range from -40°C to 85°C guarantees suitability for various environments. With a maximum operating frequency of 11 GHz, it's ideal for high-speed data transmission in telecommunications, aerospace, and other industries. Upgrade your RF setups effortlessly with this essential component.