| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 172116 |
| Connector Type: | N-Type1 |
| Gender: | Jack |
| Termination Method: | Cable - Clamp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | White Bronze |
| Coupling Type: | Threaded |
| SKU: | AMR172116 |
172116
| Heilind Number: | AMR172116 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 172116 |
| ECAD Model: |
Specifications
Detailed Description
Enhance connections with our RF Connector, designed for seamless integration in various applications. Featuring a straight clamp jack configuration compatible with RG-8, RG-213, and RG-225 cables, this connector ensures reliable performance in 50 Ohm systems. Crafted with high-quality materials like brass and phosphor bronze, it offers durability and efficient signal transmission. With a maximum operating temperature of 85°C and a minimum of -40°C, it guarantees stability in diverse environments. RoHS compliant and boasting a white bronze finish, this threaded connector is not just reliable but also environmentally friendly. Perfect for achieving optimal connectivity in RF setups, it's a must-have in any professional toolkit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

