172117-30

Heilind Number:AMR172117-30
Manufacturer:Amphenol RF
Manufacturer Number:172117-30
ECAD Model:
3D Model

Description:

RF Connector N-Type Panel Mount Jack 4-Hole Flange Round Post 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 172117-30
Connector Type:N-Type
Gender:Jack
Termination Method:Round Post
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:4-Hole Flange
Body Finish:White Bronze
Coupling Type:Threaded
SKU:AMR172117-30

Detailed Description

Enhance your RF connectivity with our N-Type Panel Mount Jack. Designed for seamless integration, this connector features a 4-Hole Flange for easy installation. Constructed with durable Brass and finished with White Bronze, it ensures both longevity and high performance. The straight orientation and threaded coupling type offer a secure and reliable connection, while the 50 Ohm impedance and maximum operating frequency of 11 GHz guarantee smooth signal transmission. With RoHS compliance and a temperature range from -40°C to 85°C, this connector is ideal for a variety of applications. Upgrade your setup with this essential RF component.